B82453CxAx series 3D transponder coils

The B82453C*A* series of 3D transponder coils is extended with a new type that features an operating frequency of 22 kHz

TDK B82453CxAx Series 3D Transponder Coils

The B82453C*A* series of 3D transponder coils is extended with a new type that features an operating frequency of 22 kHz. The new component (B82453C0335A022) complements the existing spectrum designed for a frequency of 125 kHz and is suitable for automotive passive entry passive start (PEPS) and other access systems based on the lower frequency.
 
The new 3D transponder coil also offers high inductance values of 30 mH, 33 mH and 55 mH, respectively, for the x-, y- and z-axes. This results in extremely high sensitivity values of 25.5 mV/μT for the x- and y-axes, and 23.3 mV/μT for the z-axis. These are the world's highest sensitivity values for 3D transponder coils and are about 20 percent higher than those of existing products with comparable dimensions and inductance values.
 
Like the existing types for 125 kHz, the new 22-kHz coil is RoHS-compatible and has dimensions of just 11.5 x 12.5 x 3.6 mm. Moreover, thanks to its plastic overmolding and laser-welded connections the component is mechanically very stable. This has been proven in the severe drop tests prescribed for PEPS components. Accordingly, these transponder coils are qualified to AEC-Q200.

 

Features

  • Long receiving distance at 125 kHz
  • Qualified to AEC-Q200
  • High sensitivity in all orientations (X/Y/Z)
  • Suitable for pick and place and AOI (Automatic Optical Inspection)
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020E
  • RoHS-compatible

 

Applications

  • Passive entry, passive start (PEPS): wake-up and immobilzer LF antenna coil

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE