EYSLCNZWW low cost Bluetooth® 5.0 Low Energy module

TAIYO YUDEN has developed the EYSLCNZWW small Bluetooth® v5 module incorporating a system clock, sleep clock and an antenna.

TAIYO YUDEN EYSLCNZWW Bluetooth® 5.0 Low Energy module

TAIYO YUDEN has developed the EYSLCNZWW small Bluetooth® v5 module, incorporating a system clock, sleep clock and an antenna. The module dimensions are 9.6 × 12.9 × 2.0 mm, with 49 supported GPIOs. It operates on the 2.4 GHz band.

The module is ideal for low power applications in healthcare, sports & fitness, industrial devices, etc. The on-chip processor has sufficient space for many applications, so a carrier board may only include sensors and a battery.

Associated kits and boards

  • EBSLCNZWW (board)
  • EKSLCNZWW (kit)

 

Features and Benefits:

  • Frequency: 2402 to 2480 MHz with +4dBm Output power
  • Single power supply: 1.7 – 3.6V
  • Single Mode Bluetooth low energy Slave/Master (ANTTM Available)
  • Chip: nRF52810 (Nordic) with Bluetooth low energy 2Mbps mode
  • Integrated System/Sleep Clock, LC for DC/DC
  • Integrated high performance ceramic chip antenna
  • ARM Cortex M4 32bit processor
  • 192kB Flash and 24kB RAM
  • Interface: SPI, UART, I2C, PDM and 12bit ADC
  • Outline: 9.6 x 12.9 x 2.0 mm with 1mm pad pitch
  • Operating Temperature range: -40 to 85 deg-C
  • Bluetooth and Japan, FCC, IC qualified
  • CE Conducted Test Report Available

 

Applications:

  • IoT devices
  • Beacon
  • Heart rate monitor
  • Blood pressure monitor
  • Blood glucose meter
  • Weighing machine
  • Thermometer
  • Mobile accessories
  • Sports and fitness sensors / health & fitness equipment
  • Remote controllers / toys 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE