Stewart Connector USB 2.0 & USB 3.0 Cable Assemblies

USB 2.0 and USB 3.0 cable assemblies

Stewart Connector has announced the release of USB 2.0 and USB 3.0 cable assemblies, designed to complement its 2.0 and 2.0 USB PCB mount product line and comply with Universal Serial Bus standards

Stewart Connector USB 2.0 And USB 3.0 Cable Assemblies

Stewart Connector has announced the release of USB 2.0 and USB 3.0 cable assemblies, designed to complement its 2.0  and 2.0 USB PCB mount product line and comply with Universal Serial Bus standards. Stewart’s USB cable assemblies are designed to support data speeds up to 480Mbps for USB 2.0 and 5Gbps for USB 3.0. These USB cable assemblies include a shielded cable design that allows for high-speed transfer of  data. The assemblies include an over molded strain relief feature, providing protection to the cable and reducing strain on the conductors. Stewart’s USB 2.0 and 3.0 cable assemblies have a USB Type-A male plug on one end and multiple USB configurations on the other end. This design is ideal for a wide range of applications, such as IOT applications, POS equipment, printers and scanners, consumer applications, game ports, laptops and desktop computers.

 

Features

  • USB 3.0 can deliver 5 Gbps and allows a maximum of 900 mA
  • USB 2.0 can achieve 480 Mbps and allows a maximum of 500 mA
  • Shielded cable design to allow for Power to be supplied over a communication signal
  • Multiple end configurations for all USB offerings
  • Plug and play capability that allows for hot pluggable insertion and ejection
  • Over molded design to increase strain relief
  • Nickel plated shell
  • RoHS compliant

 

Applications

  • IOT Applications
  • Printers and Scanners
  • Instrumentation
  • POS Equipment
  • Laptops and Desktop Computers
  • Consumer Applications
  • Game Ports

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE