Stewart Connector SFP+ Cage Connectors

SFP+ cage connectors

Stewart Connector single and multiport SFP+ cages are designed to meet the requirements for small form factor industry standards

Stewart Connector SFP Cage Connectors

Stewart Connector single and multiport SFP+ cages are designed to meet the requirements for small form factor industry standards. Stewart’s SFP+ cage offering is the next step in supporting the growing demand for I/O solutions in both fibre channels and Ethernet applications, where improved performance is necessary with increasing data rates. Supports 8Gbps fibre channels and 10Gbps Ethernet.

 

Features

  • Fully compatible with SFP+ interfaces and backwards compatible mechanically with SFP
  • SFP+ single and multiport configurations available in press-fit and PCI (1°) versions to accommodate various board thicknesses and assembly processes
  • All SFP+ cages have 360° gaskets, spring finger and multiple ground-pin locations to increase the EMI shielding in various applications
  • Belly to Belly mounting is capable on single and ganged cages to ensure effective utilization of PCB real estate
  • Improved thermal management in higher wattage transceiver applications due to Heat Sinks mounted to various single and ganged configurations
  • Light Pipes available for all configurations to provide a “link” or “no link” status using LEDs mounted on the PCB
  • Press-Fit mounting options eliminate termination to PCB though soldering, lowering the applied cost and avoid solder related issues
  • Compliant with industry standards SFF-8432, SFF-8083, and SFF-8431

 

Applications

  • Networked Storage Systems
  • Servers
  • Switches
  • Routers
  • Data Center Networking
  • Fibre Channel and 10G Ethernet
  • Telecommunications
  • Storage
  • Network Interface Cards (NICs)

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE