Stewart Connector 60300 Series

60300 series 2.5G, 5G and 10G jacks

Stewart Connector’s SS-60300 Series Jacks are designed for use in 2.5G, 5G,and 10G Base-T Ethernet applications

Stewart Connector 60300 Series 2.5G, 5G And 10G Jacks

Stewart Connector’s SS-60300 Series Jacks are designed for use in 2.5G, 5G, and 10G Base-T Ethernet applications. Stewart Connector has engineered this series of connectors to accommodate all Ethernet applications in one reliable 10G Base-T Ethernet in a passive connector application. The SS-60300 series is one of the only RJ45 connectors on the market today which has the electrical performance characteristics required to deliver 10G Base-T Ethernet signals. The SS-60300 series gives equipment designers a connector which is capable of performing in 2.5G and 5G Base-T devices which are designed to operated over existing structured cabling systems.

 

Features

  • The unique contact design of the connector addresses cross talk and return loss issues which are common when using RJ45 connectors in high frequency applications
  • The compact design containing the smallest footprint available in the market provides a viable robust solution when PCB space is at a premium
  • 45 degree, 90 degree, and 180 degree shielded and unshielded versions available
  • Compatible for use in applications where POE is necessary - accommodating 15 W through 100 W power requirements
  • IR reflow compatible and RoHS compliant
  • Selectively plated contacts with 50 micro-inches of gold

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE