SCHURTER PSUP 24 VDC Power Supply

PSUP 24 VDC power supply for Metal Line switches

Schurter has launched the PSUP 24 VDC power supply to support its range of point and ring illuminated Metal Line switches

SCHURTER PSUP 24 VDC Power Supply For Metal Line Switches

Schurter has launched the PSUP 24 VDC power supply to support its range of point and ring illuminated Metal Line switches. This switching power supply unit processes DC (127 - 370 VDC) or AC (90 -264 VAC, 47 - 63 Hz) from the input side. A constant 24 VDC, with a power of 8 W, is then available at the output.
 
The housing of the PSUP is completely insulated and is rated IP42 for indoor use. The operating temperatures may vary between -30 °C and +70 °C. The compact dimensions, along with the double-sided mounting lugs and wire leads, allow for extremely simplified assembly.
 
The SCHURTER PSUP 24 VDC is protected against short circuit, overload and overvoltage. The power supply is UL 8750, CSA CS22.2 no. 250.0 approved. It complies with EN 60950-1, EN 61347-1, EN 61347-2-13, as well as EMC emission standards EN 55022, EN61000-3-2 and EN 61000-3-3. Its versatility means that it is suitable for supplying power a wide range of indoor applications in addition to SCHURTER’s Metal Line switches.

 

Features

  • Constant voltage switching power supply
  • Can be used worldwide (Universal AC)
  • Protection class II (no Frequency Generator)
  • Time-saving installation

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE