SCHURTER FPBB RAIL Series

FPBB RAIL slim double-stage single-phase filter

The SCHURTER FPBB RAIL slim double-stage, single-phase filter measures only 25 mm in width and is available with optional fuseholder or circuit breaker

SCHURTER FPBB RAIL Slim Double-Stage Single-Phase Filter

The SCHURTER FPBB RAIL slim double-stage, single-phase filter measures only 25 mm in width and is available with optional fuseholder or circuit breaker. The series offers very high EMI attenuation, and an overvoltage varistor is available in all three versions. 

Typical applications for the FPBB RAIL are industrial or machine controls, where downsizing of the control cabinet, as well as improved accessibility can be achieved. A backplane screw mount version is also available for further flexibility in design. The powerful, slim filters are also ideal for medical equipment according to IEC / UL 60601-1 and ICT equipment according to IEC / UL 60950, offering low leakage or standard current options. Further features include cage clamp terminals for particularly efficient, fast wiring.

The FPBB RAIL is designed for currents from 1 A to 16 A with a maximum of 125 / 250 VAC and 250 VDC according to IEC and UL / CSA standards. The series is ENEC and cURus approved. The filter version can be used over a wide temperature range from -40 °C to 100 °C. Versions with fuseholder and overvoltage protection operate over a range of -40 °C to 85 °C, while those with a circuit breaker are rated for a range of -5 °C to 60 °C.

 

Features

  • Ultra-slim book style design for DIN-Rail mounting
  • Version for backplane chassis mounting
  • Double-stage, single-phase filter for highest EMI attenuation
  • Cage clamp terminals for quick and efficient wiring
  • Variants with overcurrent and overvoltage protection

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE