SCHURTER FMAB NEO Series

FMAB NEO series chassis-mounted single-phase filters

SCHURTER expands its range of FMAB NEO chassis-mounted single-phase filters with overvoltage protection versions

SCHURTER FMAB NEO Series Chassis-Mounted Single-Phase Filters

SCHURTER expands its range of FMAB NEO chassis-mounted single-phase filters with overvoltage/surge protection versions. They have ENEC approvals for the entire current range as well as UL/CSA approvals from 1 A to 20A.

The FMAB NEO filter family offers maximum flexibility with three different filter designs (N, P and Q). Design N has two large X-capacitors for particularly high symmetrical attenuation in the lower frequency range; Design P has two standard X-capacitors for high symmetrical attenuation, while Design Q with a single X-capacitor provides good symmetrical attenuation. The entire filter family has an extended temperature range from -40 °C to +100 °C.

The single-stage filter series has steel housings with a closed bottom. This effectively shields the filter, no matter how it is installed. The series is suitable for applications with high symmetric interferences – such as devices with semiconductors that control large outputs (e.g. professional coffee machines, devices with hot water supply, industrial electronics). The particularly compact filters are also ideally suited for medical and household appliances.

The filter series is available with push-in fittings or threaded bolts. Optionally, there are versions with stranded cable connection. All models have a metal flange for easy screw mounting on the housing. The series is designed for currents from 1 A to 60 A at 250 VAC in accordance with IEC and UL standards. It has the ENEC and cURus approvals and is suitable for applications in accordance with IEC 60950. Variants with small leakage currents <80 μA (M80) or without leakage current <5 μA (M5) are available for medical devices in accordance with IEC / UL 60601-1.

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE