TP aluminium electrolytic capacitors

Panasonic has launched TP Series with aluminium electrolytic capacitors

Panasonic TP Series Aluminium Electrolytic Capacitors

Panasonic has launched the TP series of 125°C, 3 – 4000 hour aluminium electrolytic capacitors, featuring a higher capacitance than the currently available TK series. The new model comes in an 18 x 21.5 mm case size with a new voltage rating of 70 V. The series is AEC-Q200 qualified for optimal quality and reliability, and a vibration proof version is available on request.

 

Features

  • High capacitance and Low ESR
  • Vibration Proof
  • AEC-Q200 Compliant
  • High temperature lead-free reflow

 

Applications

  • Automotive
  • Industrial
  • Power supplies
    • DC-DC converters
    • AC-DC converters
    • Back-up power
  • Smarter meters
  • Robotics

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE