Panasonic SXE & SXV Series

OS-CON™ aluminium polymer capacitors

Panasonic, a worldwide leader in Capacitor Products, introduces additional NEW SXE and SXV Series part numbers in both 63 V.DC and 80 V.DC that offer large capacitance value and extremely low ESR at high voltage

Panasonic SXE And SXV Series OS-CON™ Aluminium Polymer Capacitors

Panasonic has extended its SXE and SXV series of conductive aluminium polymer solid capacitors with 63 VDC and 80 VDC versions that offer large capacitance and extremely low ESR at high voltages. Both are available in radial lead and surface mount types to accommodate design requirements.

 

Features

  • High Voltage
  • Low ESR And High Ripple Current
  • Broad Operating Temperature Range:  -55oC to +125oC
  • Stable Characteristics
  • Halogen Free
  • RoHS And REACH Compliant
  • Input Smoothing and Filter Capacitor
  • No Voltage Derating Required
  • Space And Cost Savings
  • Ideal As A Decoupling Capacitor Due To Superior High Frequency Characteristics 
  • Suitable For Applications Used At Low Temperatures (Under 0oC)

 

Applications

  • DC/DC Converter Input And Output Filtering
  • Noise Filtering
  • Smoothing And Decoupling 
  • Power Supplies
  • Server / Base Station

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE