Conductive polymer aluminium solid capacitors

Panasonic Industry Europe has introduced the SEPG series of smoothing capacitors featuring a high ripple current of 5.8Amps, and designed to enable the miniaturisation of switching power supplies

Panasonic SEPG Series Conductive Polymer Aluminium Solid Capacitors

Panasonic Industry Europe has introduced the SEPG series of smoothing capacitors featuring a high ripple current of 5.8Amps, and designed to enable the miniaturisation of switching power supplies. The SEPG series of radial lead type conductive polymer aluminium solid capacitors also benefits from very low ESR values of maximum 10mΩ and very stable characteristics at a very wide temperature range from -55°C up to +105°C. SEPG series components have a very long operating life span, excellent moisture resistance, and are fully RoHS compliant and halogen free.

 

Features

  • High ripple current (5800 mA.r.m.s.)
  • RoHS compliance, Halogen free

 

Applications

  • Base stations
  • Security cameras
  • PV inverters

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE