SEK OS-CON™ aluminium polymer capacitors

Panasonic has introduced the new SEK series to its range of OS-CON™ capacitors

Panasonic SEK Series OS-CON™ Aluminium Polymer Capacitors

Panasonic has introduced the new SEK series to its range of OS-CON™ capacitors. They can handle temperatures up to 125°C, making them ideal for harsh environments such as industrial applications. A ripple current range of 1.7 to 5 A ensures optimal performance even under the strictest requirements.

 

Features

  • 125°C temperature rating
  • 1.7 – 5 A ripple current range
  • RoHs compliant, halogen free

 

Applications

  • Industrial servers
  • Lighting
  • Power supplies

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE