Panasonic PAN9420 Series

PAN9420 embedded stand-alone Wi-Fi module

Panasonic Industry Europe has launched a new fully embedded stand alone Wi-Fi module for highly integrated and cost effective applications

Panasonic PAN9420 Embedded Stand-Alone Wi-Fi Module

The PAN9420 device is a 2.4GHz 802.11 b/g/n fully embedded Wi-Fi Module with an integrated stack and API that minimises firmware development and includes a full security suite. Featuring a fully shielded case, integrated crystal oscillators and a chip antenna, the PAN9420 module combines a high-performance CPU, high-sensitivity wireless radio, baseband processor, medium access controller, encryption unit, boot ROM with patching capability, internal SRAM and in-system programmable flash memory. The integrated memory enables storing web content such as HTML pages or image data. The parallel support of access point and infrastructure modes allows easy setup of simultaneous Wi-Fi connections from the PAN9420 to smart devices and home network routers. The pre-programmed Wi-Fi SoC firmware enables Ad-hoc mode (Wi-Fi Direct) applications. With the transparent mode, raw data can be sent from the UART to the air interface to smart devices, web servers or PC applications

 

Features and benefits

  • Fully embedded: integrated full-featured network stack
  • Contains all necessary IoT functionality (Place & Play)
  • Integrated webserver with AJAX/JSON for web applications
  • No stack or software implementation needed on a host MCU
  • Simultaneous support of Access-Point- & Infrastructure mode
  • Fully automatical IP configuration
  • DHCP server offers IP configuration in AP mode
  • Access by names (http://yourdevice)
  • Integrated TCP/IP network stack: IPv4, ARP, and AutoIP
  • Supports TLS/SSL, https, and Wi-Fi security (WPA2) for secure data connection
  • Over-the-Air firmware update
  • Two UART interfaces (command and transparent data)
  • Integrated QSPI flash memory for customer web contents and configuration file
  • Programming via standard JTAG
  • Evaluation kit with pre-installed web application for quick prototyping available
  • Evaluation and development tool WiFigurator for Windows
  • Getting started tutorials, PC tool, quickstart guide
  • Wide temperature range of -40 °C to +85 °C

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE