Panasonic ETQ-P8M Series

ETQ-P8M series power choke coils

Panasonic is pleased to announce additional NEW ETQ-P8M Series with Power Choke Coils

Panasonic ETQ-P8M Series Power Choke Coils

Panasonic has extended the ETQ-P8M series of power choke coils with four additional new part numbers featuring a small case size. Panasonic’s Metal Composite Technology for power choke coils results in a nearly linear inductance vs. current performance.  These new parts are AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

 

Features

  • Metal Composite Technology
  • Large Current Power:  53 A (R33 Type)
  • High Vibration Resistance:  30G
  • High Heat Resistance
  • Distributed Rather Than Discrete Gap
  • AEC-Q200 Compliant
  • High Operating Temperature (160oC Operation Including Self Heating)
  • RoHS Compliant
  • Strong Reliability In End Equipment
  • Operation Up To 160oC including Any Self-Heating
  • Good Inductance Vs. Current Performance
  • For Height-Restricted Designs
  • Near Linear Inductance vs. Current Performance
  • Resistance to Shock, Vibration and Minimal Buzz Noise
  • Operation in Strenuous Environments
  • Excellent Inductance Stability Over Broad Temperature Range
  • AEC-Q200 Compliance Ensures Strict Quality Control Standards Are Being Enforced

 

Applications

  • DC to DC Converters
  • Buck Converters
  • Boost Converters
  • LED Drive Applications
  • Noise Filter for Various Drive Circuitry Requiring High Temperature Operations and Peak Current Handling Capability

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE