Panasonic ETQ-P3M Series

ETQ-P3M series power inductors

Panasonic has launched the new ETQ-P3M series of high reliability power inductors for automotive and harsh environment applications

Panasonic ETQ-P3M Series Power Inductors

Panasonic has launched the new ETQ-P3M series of high reliability power inductors for automotive and harsh environment applications requiring high heat (up to 150°C including self-heating) and vibration resistance (up to 30G). Benefiting from a shielded construction, low profile (only 3mm maximum height), excellent inductance and temperature stability over a broad temperature range, as well as low audible (buzz) noise, the components are ideal to be designed into high frequency switching systems over 2MHz.

 

Features

  • Reduce core loss in high frequency band (More than 2 MHz)
  • High heat resistance : Operation up to 150 °C including self-heating
  • Low profi le : 3 mm max. height
  • SMD type
  • High-reliability : High vibration resistance as result of newly developed integral construction; under severe reliability conditions of automotive and other strenuous applications
  • High bias current : Excellent inductance stability using ferrous alloy magnetic material
  • Temp. stability : Excellent inductance stability over broad temp. range
  • Low audible (buzz) noise : New metal composite core technology
  • High effi ciency : Low RDC of winding and low eddy-current loss of the core
  • Shielded construction
  • AEC-Q200 Automotive qualifi ed
  • RoHS compliant

 

Applications

  • Noise fi lter for various drive circuitry requiring high temp. operation and peak current handling capability
  • Boost-Converter, Buck-Converter DC/DC

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE