Panasonic ECQUA Series

ECQUA series polypropylene film capactitors

Panasonic has introduced the ECQUA series of polypropylene film capacitors, featuring high humidity resistance and equipped with a safety mechanism in a accordance with UL/CSA and European safety regulation class X2

Panasonic ECQUA Series Polypropylene Film Capactitors

Panasonic has introduced the ECQUA series of polypropylene film capacitors, featuring high humidity resistance (THB test: 85 °C/85 %/240 V.AC/1000 h (C < 1.0 μF) and equipped with a safety mechanism in a accordance with UL/CSA and European safety regulation class X2. Specifically designed for interference suppressor applications, ECQUA series film capacitors benefit from a compact design, a flame-retardant plastic case and non-combustible resin. Fully RoHS compliant, the products have a rated voltage of 275VAC, a rated capacitance of 0.10 μF up to 4.7 μF, and a capacitance tolerance of ±10 % (K), ±20 % (M). The category temperature range is -40°C up to +110°C.

 

Features 

  • High humidity resistance (THB test : 85 °C/85 %/240 V.AC/1000 h (C < 1.0 μF)
  • High safety (safety function installed)
  • Compact
  • Flame-retardant plastic case and non-combustible resin
  • RoHS directive compliant

 

Applications

  • Interference suppressors

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE