Omron G3VM-61VY3 & G3VM6VR Series

G3VM-61VY3 and G3VM6VR series MOSFET relays

Omron has announced the G3VM-61VY3 and G3VM6VR series of MOSFET relays to replace the G3VM-61G1 and G3VM-61GR1 respectively

Omron G3VM 61VY3 And G3VM6VR Series MOSFET Relays

Omron has announced the G3VM-61VY3 and G3VM6VR series of MOSFET relays to replace the G3VM-61G1 and G3VM-61GR1 respectively. The G3VM-61VY3 has a continuous load current of 700mA and a maximum resistance with output ON of 0 .15Ω. The G3VM-61VR can withstand temperatures up to 110°C and has a high dielectric strength of 3,750 Vrms (between I/O).

 

Features

  • Upper compatible from G3VM-61G1
  • Continuous load current 700mA
  • Maximum resistance with output ON 0.15Ω (Typ)
  • Dielectric strength between I/O 3,750Vrms
  • Tube and T&R available. 
    • T&R, both 500 pcs(TR05) and 3,000 pcs(TR) per reel available

 

Applications

  • Security
    • PIR/AIR
    • Automatic doors
  • Power supplies
  • Test and measurement
  • Industrial

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE