Omron G3VM-41QR10 Series

G3VM-41QR10 series MOSFET relays

Omron has launched the G3VM-41QR10 series of low CxR MOSFET relays in an ultra-small S-VSON(L) package for high density mounting

Omron G3VM-41QR10 Series MOSFET Relays

Omron has launched the G3VM-41QR10 series of low CxR MOSFET relays in an ultra-small S-VSON(L) package high density mounting. The series features low output capacitance, making it ideal for switching high speed test signals, and an expanded operating ambient temperature compared to previous models. It’s ideal for a range of applications including semiconductor test equipment, communications equipment, test and measurement, and data loggers.

 

Features

  • Load voltage: 40 V / 60 V.
  • G3VM-41QR10: Low C × R = 4.95 pF·Ω, COFF (standard) = 0.45 pF, RON (standard) = 11 Ω
  • G3VM-61QR: Low C × R = 13.2 pF·Ω, COFF (standard) = 12 pF, RON (standard) = 1.1 Ω
  • High Ambient operating temperature: -40°C to +110°C

 

Applications

  • Semiconductor test equipment
  • Communication equipment
  • Test & measurement equipment
  • Data loggers

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE