B3SE series ultra-thin sealed surface-mount tactile switch

Omron has announced the new B3SE series of ultra-thin PCB surface-mount tactile switches

Omron B3SE Series Ultra-Thin Sealed Surface-Mount Tactile Switch

The B3SE series features a sealed construction conforming to IP67 (IEC 60529), providing high contact reliability in dusty environments. It is ideal for low profile devices with a height of 2mm, and has a crisp clik feeling and high durability with up to 1 million operations.

 

Features and benefits

  • A height of 2 mm contributes to the development of thinner and smaller devices
  • Sealed construction conforming to IP67 (IEC 60529) provides high contact reliability in dusty environments. (* Excluding the terminal section.)
  • Crisp click feeling and high durability of 1million operations
  • Surface-mounting pin type is suitable for high-density mounting

 

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE