Murata Power Solutions MYLSM00502ERPL Series

MYLSM00502ERPL series DC-DC converter module

Murata Power Solutions has proudly presented MYLSM00502ERPL series with DC-DC converter module

Murata Power Solutions MYLSM00502ERPL Series DC-DC Converter Module

MYLSM00502EPRL is Surface Mount type of DC-DC power converter for embedded applications. The tiny form factor measures only 7.9 x 7.9 x 2.3 mm. The wide input range is 4.5 to 17Vdc. The maximum output current of 2.5A. Based on Hi-frequency synchronous buck converter switching topology, the high power conversion efficient module features programmable output voltage and On/Off control. This converter also include output short circuit protection.

 

Features and benefits

  • 4.5 - 17Vdc Input Voltage range (Absolute maximum input voltage:18Vdc)
  • Programmable output voltage range from 1 to 5.25Vdc
  • Up to 2.5A of output current
  • Ultra small surface mount package
  • 7.9 x 7.9 x 2.3mm
  • High efficiency:88%
  • Short Circuit Protection
  • On/Off control (Positive logic)
  • Operating Temperature range -40 to +85 degC

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE