Murata Power Solutions MYBSP Series

MYBSP series DC-DC converters

Murata Power Solutions has launched MYBSP Series DC-DC Converters for PoE+ PD that has an input range of 42.5-57Vdc with a typical efficiency of 92.5%(12Vout), and full 2250 Volt DC isolation

Murata Power Solutions MYBSP Series DC-DC Converters

The MYBSP Series is an isolated, regulated, DC-DC convertor for PoE+ PD that has an input range of 42.5-57Vdc with a typical efficiency of 92.5%(12Vout), and full 2250 Volt DC isolation. The MYBSP Series is ideal for IEEE 802.3at detection/classification Compliant Devices. Module has self-protection features. These include input undervoltage lockout and output current limit. The outputs current limit is using the hiccup autorestart technique.

 

Features and benefits

  • IEEE802.3at class4 compliant
  • 25.5W DC-DC converter
  • 42.5-57V Input Voltage range
  • 22.4 x 35.5 x 10.55mm Size
  • 92.5% efficiency (typical, 12Vout)
  • Surface mount module
  • 2250Vdc Input-Output Isolation
  • Operating Temperature range -40 to +85 °C

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE