Murata Power Solutions IRS-Q48 Series

IRS-Q48 series 1/16th brick DC-DC converters

Murata Power Solutions has launched the IRS-Q48 series of 1/16th brick DC-DC converters for industrial and railway applications

Murata Power Solutions IRS-Q48 Series 1/16th Brick DC-DC Converters

Murata Power Solutions has launched the IRS-Q48 series of 1/16th brick DC-DC converters for industrial and railway applications. The 50 watt modules provide market leading efficiency using the latest technology for fixed frequency power supply architectures, in an industry standard 1/16th brick pinout. With its wide 4:1 input range, the IRS-Q48 supports common bus voltages of 24 V, 28 V, 37.5 V, 48 V & 54 Vdc commonly found in industrial, industrial mobility and rail electronic systems, while the electrical and mechanical design incorporates proprietary technology providing shock & vibration tolerance that meets or exceeds EN 61373:1999 Category 1, Class B, Body Mounted requirements.

 

Features and benefits

  • Baseplate cooling
  • Encapsulated mechanical design
  • On/off logic control
  • Output short circuit & overvoltage protection, along with, input under voltage lock out (UVLO) over temperature protection circuits
  • Basic insulation with 2250 Vdc input-to-output isolation and a fully regulated DC output
  • Includes modules with outputs of 3.3, 5 and 12 Vdc with up to 50 watts of output power
  • The universal Vin range of 18 – 75 Vdc meets the requirements of EN50155 for nominal input voltages of 37.5 Vdc and 48 Vdc including brown out and transient conditions
  • With its wide 4:1 input range, the IRS-Q48 supports common bus voltages of 24 V, 28 V, 37.5 V, 48 V & 54 Vdc commonly found in industrial, industrial mobility and rail electronic systems
  • The electrical and mechanical design incorporates proprietary technology providing shock & vibration tolerance that meets or exceeds EN 61373:1999 Category 1, Class B, Body Mounted requirements
  • With an efficiency of 91 %, the converters operate cooler and more efficiently
  • Is available with an option for a standard or a flanged baseplate for various conduction cooling configurations including cold wall mounting

 

Applications

  • Rail eco system including, but not limited to:
    • Mobile communications signaling
    • Lighting
    • Signs
    • Computing
    • Motor drives
    • Control modules
    • Security systems
    • 12 V, 24 V & 48 V battery systems
    • Smart grid systems
    • Intermediate bus
    • Harsh environment applications in networking equipment
    • Wireless networking equipment for mobile computing
    • Test equipment
    • Additional applications requiring a regulated 3.3, 5 and 12 Vdc source

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE