Murata MBN52832 Series

MBN52832 series BLE module

Murata announced the release of its Nordic-based MBN52832 series BLE module which consists of Nordic Semiconductor’s nRF52832 IC, a 32 MHz crystal for timing, and an on-board antenna

Murata MBN52832 Series BLE Module

Murata announced the release of its Nordic-based BLE module. The latest MBN52832 device consists of Nordic Semiconductor’s nRF52832 IC, a 32 MHz crystal for timing, and an on-board antenna.  Additionally, it contains pins for an off-board omni-directional antenna and a NFC antenna.  The module provides a Serial Port Interface (SPI) and UART interface to Nordic’s nRF52832 ARM Cortex M4 processor.  

The WSM-BL241-ADA-008 module provides BLE connectivity between tablets, cell phones, cloud services, and other proprietary functions.  Further, Nordic Semiconductor’s software developer's kit enables developers to create and run edge device applications that can monitor and capture diagnostic information for preventive maintenance.  These features can be combined in apps for both iOS and Android devices that run BT v5.0.

 

Features

  • 2.4GHz BLE, ANT and NFC tag module
  • Chipset: Nordic nRF52832
  • Processor: ARM Cortex -M4
  • On-board antenna
  • 20 I/O interface
  • Feature-rich module makes design more efficient

 

Applications

Internet of Things (IoT) devices including target markets:

  • Industrial IoT
  • Energy
  • Home and office automation applications

Specific end products including:

  • Asset tracking devices
  • Medical insulin pumps
  • White goods and other consumer goods that require connectivity

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE