Murata DLW32MH_XK2 Series

DLW32MH_XK2 series common mode choke coils

Murata’s DLW32MH_XK2 series common mode choke coils support 100Base-T1 interfaces for automotive applications

Murata DLW32MH_XK2 Series Common Mode Choke Coils

Murata’s DLW32MH_XK2 series common mode choke coils support 100Base-T1 interfaces for automotive applications. This miniaturised choke coil comes in a 1210 size (3.2mm x 2.5mm) and has been designed for automated driving applications where transmission of video data is required for peripheral detection.

 

Features

  • ​Suitable for noise suppression at car area networks.
  • High common mode impedance at high frequency range. So it is suitable for noise suppression through wide frequency range.
  • Wide operating temperature range meet automotive application. (-40 to +125 degrees C)

 

Applications

  • Automotive Usage
    • Powertrain/Safety

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE