DE1 series X1 capacitor

Murata has developed a new X1 class capacitor, the DE1 series Type RB that has been certified for rated voltage AC760V as X1 class

Murata DE1 Series X1 Capacitor

Murata has developed a new X1 class capacitor, the DE1 series Type RB that has been certified for rated voltage AC760V as X1 class, as part of its DE1 series which are IEC 60384-14*1 compliant X1/Y1*2 class certified ceramic capacitors. The product contributes to size reduction and noise suppression for the power supply circuit of equipment that requires high rated voltage for industrial applications. This product starts production in December 2017 at Murata Electronics (Thailand), Ltd.

An X1 class ceramic capacitor is used for interphase with a primary power supply. This product has been certified for a high rated voltage of AC760V, so it can be used as a capacitor for interphase connection in applications where a high rated voltage is needed, such as an industrial 3-phase AC power supply or an inverter for the drive of a 3-phase motor. It can also be used as a Y1 class capacitor for connecting between an AC power line and ground. Furthermore, the product contributes to size reduction by taking advantage of the compact size provided by a ceramic capacitor, and, due to its high heat resistance, it is effective for noise suppression when placing the capacitor near a noise generating source.

 

Features

  • Applicable as interphase connection for high rated voltage (Industrial) applications 
  • Also suitable as a Y1 class AC 500V capacitor for connecting between an AC power line and ground
  • Contributes to size reduction 
  • Reduces noise 
  • High (760Vac(r.m.s.)) rated voltage for class X1
  • Compact size
  • High heat resistance
  • UL (UL 60384-14),ENEC (EN60384-14) and CQC (IEC60384-14) compliant

 

Applications

  • High voltage industrial applications such as 3-phase power supplies or inverters driving 3-phase motors

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE