Wire-To-Wire 4-Circuit connector system

Molex has introduced ValuSeal Wire-To-Wire 4-Circuit connector system

Molex ValuSeal Wire-To-Wire 4-Circuit Connector System

Achieve industry-leading cost efficiencies plus IP65 sealing protection with the innovative, one-piece ValuSeal Wire-to-Wire Connector, ideal for consumer, non-automotive transportation and industrial applications.

 

Features

  • Integrated wire strain-relief in the connector body
    • Prevents over-bending and wire failure at the connector body. Eliminates leak-paths often found in other connector systems
  • Crimp-and-poke insertion
    • Simplifies wire assembly for added cost efficiency. Eliminates the need for manual terminal orientation
  • IP65-rated, integrated wire-and-ring seal (for wire types: 16 AWG UL1061, 18 AWG UL1007, 18 AWG UL1095)
    • Eliminates ingress of dust and protects against low-pressure jets of water from all directions. Operates in harsh, wet environments. Creates design and cost efficiencies
  • Compact 4.00mm pitch
    • Enhances design flexibility in applications where space is severely limited
  • One-piece housing design
    • Simplifies assembly process to create cost savings. Boosts efficiency by reducing number of components
  • 2-and 4-circuit versions available
    • Offers design flexibility
  • Positive latch
    • Ensures proper mating and high retention force between the plug and receptacle
  • Cavity plugs available 
    • Prevent water ingress via unused circuits

 

Applications

  • Consumer Appliances
    • Washers
    • Refrigerators
    • HVAC Equipment
  • Commercial Vehicle (Non-Automotive Transportation)
    • ATV / Motorcycles / Watercraft
    • Marine; Under Dash Wiring, Engines
    • Forklifts, Trucks, Trailers, Buses
    • Aviation
    • RVs
  • Industrial
    • Robotics
    • Industrial Machines and Motors
    • Food Processing Equipment/Plants
    • Industrial Controls
  • Medical
    • Disposable Equipment
    • In-Room / Patient Monitoring
    • Equipment
  • Others
    • Outdoor Lighting
    • Smart Metering
    • Lawn and Garden Tractors

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE