Molex High-Current Universal-Clamp Series

High-current universal-clamp terminal blocks

Molex has launched high-current, universal-clamp terminal blocks

Molex High-Current Universal-Clamp Terminal Blocks

DIN-rail or panel-mountable High-Current UniversalClamp Terminal Blocks offer a versatile solution for high-current and voltage applications requiring aluminum-to-aluminum, copper-to-copper or aluminum-to-copper terminations.

 

Features

  • Hex Screws
    • Provide optimal secureness to stranded wire
  • Tin coated Aluminum contacts
    • Can be terminated to either Aluminum or Copper wire
  • Partition wall on cover
    • The wall provides a barrier between the conductors to prevent oxidation
  • Polyamide housing and cover
    • Suitable for -40 to +105°C operating
  • Compound coating temperatures
    • A grease is applied to the insides of the contacts to act as an oxidation inhibitor to extend shelf-life
  • Multiple colors available
    • for Single Pole Versions Standard color is grey. Similar models are available with different color covers for ease of identification
  • DIN-rail or throughhole mountable
    • Flexible mounting to match chassis design
  • Single pole models available in the following max. amperage (per UL)
    • MX-KE61: 150A
    • MX-KE62: 230A
    • MX-KE63: 285A
    • MX-KE64: 380A
  • Three pole model max. amperage
    • MX-KE61.03: 150A
  • Three Pole Version
    • Ideal for 3-phase power applications
  • Single contact with four terminations
    • Intended for power feed applications
  • Double housing and cover design
  • Different color covers available
    • Red and black for DC applications; grey and blue for AC applications
  • Single pole models available in the following max. amperage (per UL)
    • MX-KE161: 150A
    • MX-KE162: 230A
    • MX-KE163: 285A
    • MX-KE66: 150A
    • MX-KE67: 230A
    • MX-KE68: 285A
    • MX-KE69: 380A
  • High temp Polyamide housing and cover
    • ​Suitable for -40 to +125°C operating temperatures of a 1000V system

 

Applications

  • Motor inverters
  • Motor drives
  • Motor control systems
  • Switchgears
  • Power distribution panels and cabinets
  • Vehicle charging stations
  • Commercial vehicles
  • Electric trains
  • Photovoltaic (solar) systems

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE