Molex SpeedEdge Connector System

SpeedEdge edge-card and mezzanine connector system

The SpeedEdge edge-card connector system is rugged enough to mate safely with large PCBs in high cycle applications while providing a high-density, low-profile solutions with data rates to over 40 Gbps per differential pair

Molex SpeedEdge Edge-Card And Mezzanine Connector System

The SpeedEdge edge-card connector system is rugged enough to mate safely with large PCBs in high cycle applications while providing a high-density, low-profile solutions with data rates to over 40 Gbps per differential pair.

 

Features

  • Mechanically robust with thicker walls and higher stack height when compared to SpeedStack™
  • Connectors and other mezzanine systems
  • Split-pad PCB design
  • Design includes contacts with gradual lead-in
  • Multiple circuit sizes (22, 60 and 82) with a range of 6 to 32 differential pairs
  • Low profile (as low as 7.00mm)
  • Shares the same footprint as SpeedStack™ receptacles
  • Compatible with SpeedEdge™ Plug for a robust mezzanine solution
  • 92-Ohm impedance
  • 85-Ohm impedance versions in development
  • Robust insert-molded wafer with protected shrouded housing
  • Securely holds thick PCBs; delivers durability and high-mating cycles
  • Allows for electrical tuning performance to reach data rates to over 40 Gbps per differential pair
  • Lessens risk of contact stubbing and supports highmating cycles. Accommodates PCBs with blunt chamfers
  • Offers high-density signal solution with flexible pin counts
  • Delivers superior signal integrity performance via optimal airflow. Provides real estate savings in space-constrained applications
  • Drop-in replacement for rugged edge-card applications
  • Provides high speed and design flexibility to address PCB space constraints
  • Provides superior impedance control
  • Will support PCIe Generation (Gen) 3.0 and Intel QuickPath Interconnect (QPI) requirements for next-generation I/O and memory signaling
  • Provides support to the terminal location to improve electrical balance within the signals for low-profile, high-density systems

 

Applications

  • Telecommunication Applications
    • Remote radio antennas
    • Base stations
    • Mobile
  • Networking
    • Servers
    • Routers
    • Switch
    • Storage
  • Military and Medical
    • Scanning equipment
  • Consumer
    • Camera
    • Handheld scanners
  • Automotive
    • Front camera module
    • Infotainment unit

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE