Molex MUO 2.5 Termination Connector

MUO 2.5 termination connector

Molex has introduced MUO 2.5 termination connector

Molex MUO 2.5 Termination Connector

The MUO 2.5 termination connector replaces closedend (CE) terminals efficiently as a grounding solution. It reduces harness assembly lead time and improves reliability and processing at OEM and cable assembly houses.

 

Features

  • Finger Protection
    • Terminal lance is exposed, a potential electrical hazard. Retainers cover this area and prevent potential hazard
  • Tangle Prevention
    • Wire entanglement prevention feature
  • Simple Water Exhaust Function
    • Prevents water from permeating inside of the housing
  • Two Separated Retainers
    • 2 separated retainers protect cables and secure the terminal position. Also, electrical shock hazard is removed

 

Applications

  • General Home Appliance
    • Shower
    • Toilet
    • Hair Dryer
    • Washing Machine
    • Refrigerator
  • HVAC Equipment
    • Water Heater
    • Fan Heater
    • Floor Heating System
    • Air Conditioner

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE