Molex Micro-Lock Plus 2.00mm Pitch

Micro-Lock Plus 2.00mm pitch wire-to-board connector system

Ideal for compact applications, the Micro-Lock Plus 2.00mm pitch wire-to-board connector system provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements

Molex Micro-Lock Plus 2.00mm Pitch Wire-To-Board Connector System

Ideal for compact applications, the Micro-Lock Plus 2.00mm pitch wire-to-board connector system provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.
 
Micro-Lock Plus terminal retention force provides electrical reliability for automotive and other applications in rugged environments. Rated at a 105˚C operating temperature and 1.5A current rating, the Micro-Lock Plus connector is ideal for general market applications. Rugged applications can be subject to shock, vibration or rough handling that can dislodge terminals and cause signal interference.
 
Micro-Lock Plus tin-bismuth plating offers reliability and lower applied costs. Tin plating can sometimes cause whiskering and signal intermittency, while more durable gold plating comes with a higher cost.
 
Micro-Lock Plus connectors have a positive latch that provides an audible click, ensuring a secure mate. In microminiature wire-to-board applications, operators can sometimes mistakenly fail to ensure connectors are fully mated. This, in turn, can lead to end-product failure.
 
The Micro-Lock Plus connector system is the smallest connector currently on the market with a positive lock. Engineers no longer have to choose between compactness and retention security. Often designers have to forgo a positive lock on a connector due to space constraints, sacrificing retention security.

 

Features

  • Outer lock
    • Strengthens lock for more reliable connection
  • 2.00mm-pitch connector with positive lock
    • Delivers secure mating retention without sacrificing compactness
  • 2 to 16 circuits, single row plug in vertical and horizontal configurations
    • Offers design flexibility
  • Terminal contact area
    • Expanded terminal and lance contact area
  • Wide positive latch that delivers audible click
    • Provides secure mating retention. Ensures proper mating
  • SMT terminals
    • Prevents whiskering for a clean and uninterrupted signal. Supports terminal ruggedness and reliability
  • Robust metal solder tabs
    • Provides secure PCB retention and strain relief to solder joints
  • Low-halogen and high-temperature capabilities
    • Meets automotive industry requirements. Withstands harsh environments

 

Applications

  • Automotive
    • Steering wheel, paddle shift, combination switches
    • Shifters
    • Head-, rear- and side-mirror lights
    • Internal connection with other units
  • Industrial Automation
  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners
    • Desktop PCs
    • Power tools

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE