Molex HarshIO IP67 Modules

HarshIO IP67 compact modules for EtherNet/IP

HarshIO IP67 I/O compact modules for EtherNet/IP provide a reliable solution for connecting industrial controllers to I/O devices through on-machine mounting in harsh environments, saving precious control cabinet space and enabling localised troubleshooting and modification

Molex HarshIO IP67 Compact Modules For EtherNet/IP

HarshIO IP67 I/O compact modules for EtherNet/IP provide a reliable solution for connecting industrial controllers to I/O devices through on-machine mounting in harsh environments, saving precious control cabinet space and enabling localised troubleshooting and modification. The modules feature Ultra-Lock M12 technology for quick, safe M8 and M12 I/O mating and are available in 4-and 8-port configurations, each offering 250mA input current, 24VDC output voltage, and an operating temperature range of -25° to 70°C.

 

Features

  • Harsh-duty design
    • IP67 rating and construction materials eliminate need for a protective cabinet in harsh environments,. Tested to withstand shock, high-vibration and high temperature. Potted with resin and uses metallic connectors
  • Ambient-temperature resistance of 70°C
    • Enhances design flexibility and can withstand harsh-duty environmental stresses
  • Versatile Interface
    • 8 user configurable Inputs and Outputs. Supports PNP input sensoras. Visible diagnostic LEDs provide maintenance personnel with the ability to easily determine I/O, module & network status
  • Tree rotary switches select IP Address
    • Decreases modules commissioning times and simplifies device replacement
  • Diagnostic notifications via fieldbus messaging and visible diagnostic LEDs
    • Enables both internal and external solutions
  • Compact Design
    • 30mm housing saves space on machines while using industrystandard M8 or M12 I/O connectivity
  • Two integrated fieldbus ports
    • Enables wiring of the entire module application without an additional tee. Utilizes daisy-chain wiring topology which creates cost savings for the customer 
  • Mounting Holes
    • Suitable for 2 screws

 

Applications

  • Industrial Automation
    • Compact Machines
    • High-Speed Machines
    • CNC Machines
    • Food and Beverage
    • Plastic Injection
    • Robot & Tool Makers
    • Material Handling
    • Packaging
    • Automatic Guided Vehicles

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE