Molex EdgeLock Connectors

EdgeLock wire-to-edge card signal connectors

Molex has launched the EdgeLock wire-to-edge card signal connector system for consumer, industrial and solid state lighting applications

Molex EdgeLock Wire-To-Edge-Card Signal Connectors

Molex has launched the EdgeLock wire-to-edge card signal connector system for consumer, industrial and solid state lighting applications. EdgeLock connectors feature a 2.00mm pitch and positive lock, offering space savings and secure mating to PCB edge cards.

 

Features

  • Polarisation rib on connector housing to prevent mis-mating to PCB
  • EdgeLock Housing – 2, 4, 6, 8-Circuit
  • Mated with PCB EdgeLock– 2, 8-Circuit
  • Drilled hole in PCB for assembly locking
  • Locking feature on the reverse side of crimp terminal prevents accidental terminal withdrawal once inserted into the housing cavity
  • Dual cantilever crimp terminal design with embossed contact points offers greater normal force for long-term electrical reliability

 

Applications

  • Consumer/Home Appliances
    • Fitness
    • Home Appliances
    • Home Entertainment
    • HVAC
  • Industrial
    • Power(Power Supplies, UPS)
    • Wire-to-Device
  • Solid State Lighting
    • Indoor and Outdoor Lighting

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE