Kingstate KSSG73B16 Series

Kingstate KSSG73B16 low voltage buzzer

KINGSTATE announced a low voltage and compact size magnetic buzzer ”KSSG73B16” at operating voltage 2.0~4.0Vo-p in SPL min. 85dB (10cm/ square wave 2,730Hz)

Kingstate KSSG73B16 Series Low Voltage Buzzer

KINGSTATE announced a low voltage and compact size magnetic buzzer ”KSSG73B16”  at  operating voltage 2.0~4.0Vo-p in SPL min. 85dB (10cm/ square wave 2,730Hz). It is most suitable for home appliance, security & safety system and consumer electronics. 
From the past 40 years of manufacturing sound components experience, KINGSTATE has most professional engineer teams designing a variety of buzzers, microphones and speakers to meet different performance requirements and Customizing designs.

 

Features

  • Size: dia. L8.5*W8.5*H3.0mm
  • SPL Min. 85dB (10cm/square wave 2,730Hz) 
  • Operating voltage: 2.0-4.0Vop
  • Circuitry outside (transducer type)
  • Operating temperature -30~75℃
  • RoHS 2.0 Compliance

 

Applications​

  • Home Appliance
  • security & safety system
  • Fire alarm
  • Gas detector
  • Consumer electronics

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE