Kingstate KPEG350H-54V Series

KPEG350H-54V series high voltage buzzer

KINGSTATE announced a high voltage piezo buzzer ” KPEG350H-54V” at max. operating voltage 54VDC with high SPL over 100dB (30cm/20~54VDC)

Kingstate KPEG350H-54V Series High Voltage Buzzer

 KINGSTATE’s new KPEG350H-54V series high voltage piezo buzzer features a maximum operating voltage of 54VDC with a high SPL over 100dB (30cm/20~54VDC).

 

Features

  • Wide Range:9~54VDC
  • High SPL Min. 95dB(9V@30cm)
  • Circuitry inside (indicator type)
  • Operating temperature -30~85℃
  • RoHS Compliance

 

Applications​

  • Automotive items
  • Outdoor devices
  • Safety and Security devices
  • Medical products
  • Industrial equipment

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE