Kingstate KDSG3525008P-BOX Series

KDSG3525008P-BOX waterproof micro speaker

Kingstate announced a new IP67 Micro Speaker ” KDSG3525008R-BOX” which is widely applied to consumer electronics, automotive, home security, industrial, medical and information technology system

Kingstate KDSG3525008P-BOX Series Waterproof Micro Speaker

KINGSTATE announced a new IP67 Micro Speaker ” KDSG3525008R-BOX” which is widely applied to consumer electronics, automotive, home security, industrial, medical and information technology system. It features high output SPL: 94dB at 1.0W/0.1m, average at 2.0, 3.0, 4.0, 5.0KHz. The high efficiency magnet offers a better sound performance. Dimensions: ø 35.0*25.0*9.9mm, Power: Rated 1.5W/Max 2.0W.

 

Features

  • Low distortion
  • High efficiency magnet 
  • Operating temperature: -20℃ ~ +55℃
  • RoHS 2.0
  • Waterproof rate: IP67

 

Applications​

  • Consumer electronics
  • Medical device
  • Home security system
  • Information system

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE