Kingbright KPDA-1806 Series

KPDA-1806 series right angle SMD-LED

Kingbright has launched the KPDA-1806 series of right angle SMD-LEDs for smart appliances, wearable devices and healthcare applications

Kingbright KPDA-1806 Series Right Angle SMD-LED

The KPDA-1806 series comes features a narrow viewing angle, low power consumption and low moisture sensitivity and comes in a 4000 pcs / reel package.

 

Features

  • 1,8 mm x 1,5 mm x 0,6 mm
  • Narrow viewing angle
  • Low power consumption 
  • Package: 4.000 pcs / reel 
  • Moisture sensitivity level: 3
  • Tinned pads for improved solderability
  • RoHS compliant 

 

Applications

  • Backlight
  • Status Indicator
  • Home and smart appliances
  • Wearable and portable devices 
  • Healthcare applications 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE