PL series pyroelectric infrared sensor

KEMET is introducing the PL series pyroelectric infrared sensor, able to detect even slight infrared energy from the human body

KEMET PL Series Pyroelectric Infrared Sensor

KEMET is introducing the PL series pyroelectric infrared sensor, able to detect even slight infrared energy from the human body. The Sensor boasts such features as detection through resin or glass and lens-less solutions, in addition to supporting lensed ones as well.

 

Features

  • SMD type
  • Compact and Low Profile (5.0x4.8x1.7mm)
  • Excellent High  Frequency Electric Wave Resistance
  • Low current consumption driving
  • Wide field of view; detection distance up to ~2m
  • Capable of detecting through resin or glass

 

Applications

  • Air Conditioner Units
  • TV
  • Touch Panels
  • Home Appliances
  • Security Equipment
  • Lighting Equipment

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE