KEMET KC-LINK Surface Mount Capacitors

KC-LINK surface mount capacitors

KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching semiconductors that operate at higher voltages, temperatures, and frequencies

KEMET KC-LINK Surface Mount Capacitors

KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capa​citance versus temperature. Operating temperatures of 150°C enable these capacitors to be mounted close to fast switching semiconductors in high power density applications which require minimal cooling. KC-LINK C0G dielectric technology also exhibits high mechanical robustness compared to other dielectric technologies, allowing the ​capacitor to be mounted without the use of lead frames. This provides extremely low ESL, increasing the operating frequency range allowing for further miniaturization.​​​​​​

 

Features

  • AEC-Q200 automotive qualified
  • ​​Very high ripple current capability
  • ​​​​Extremely low effective series resistance (ESR) and effective series inductance (ESL) ​
  • ​​​​​​Operating temperature range of −55°C to +150°C​
  • ​​​​High frequency operation (>10 MHz)
  • ​​​​​No capacitance shift with voltage
  • ​​​​No piezoelectric noise ​
  • ​​​​High thermal stability
  • ​​​​​RoHS and Pb-free 

 

Applications

  • ​​​​Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
  • EV/HEV (drive systems, charging)
  • Wireless charging
  • ​​​​Photovoltaic systems
  • ​​​​​Power converters
  • ​​​​Inverters                     
  • LLC resonant converters
  • ​​​​DC link
  • ​​​​​Snubber

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE