F863 series class X2 miniature capacitor

The F863 series class X2 miniature capacitor from KEMET is a metallised polypropylene film product for harsh environment applications and meets AEC-Q200 qualification requirements

KEMET F863 Series Class X2 Miniature Capacitor

F863 class X2 miniature capacitor is a metallized polypropylene film product for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. The metallized polypropylene film dielectric exhibits excellent self-healing characteristics. The major components of this capacitor series have been enhanced to help resist traditional capacitance-loss mechanisms. With these improvements, the F863 series offers very high capacitance stability while meeting ENEC, CUL and CQC international safety requirements.

F863 series presents a robust, dependable solution in high temperature, high humidity situations and comply with the prevailing industry standards. 

 

Features

  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 – 10.0 μF
  • Lead spacing: 15.0 – 37.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068–1
  • Tape and reel in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of −40°C to +110°C
  • 100% screening factory test at 1,900 VDC
  • Qualification based on AEC–Q200 guidelines

 

Applications

  • Across-the-line EMI and RFI filtering for vehicle electronics applications
  • Capacitive power supplies with special emphasis in automotive applications for severe ambient conditions
  • Parallel connection and connection in series with the mains for indoor application

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE