GE Critical Power Hornet Series

Hornet voltage regulator

Hornet family of non-isolated board mounted switching regulators are easy to use, fully integrated power modules for demanding industrial conditions

GE Critical Power Hornet Voltage Regulator

Hornet family of non-isolated board mounted switching regulators are easy to use, fully integrated power modules for demanding industrial conditions. With highly accurate output voltage setting, high efficiency, exceptional power density, extended temperature range for extreme environments and proven high reliability, Hornet switching voltage regulators are well suited for industrial applications.

Hornet series includes step-down/buck regulators that deliver 11 to 108W maximum power and step-up/boost regulators that deliver 65W maximum power.

 

Step Down SMT​

Model Input
Range
[V]
Output
Range
[V]
Temp. Range
/ Mil.
STD 810F
Max. Power
[W]
Max Current
(Up to)
[A]
Footprint
[mm]
Efficiency
[Up To]
Datasheet
IND016 12V±20% 0.6-5.5 -40 - 105°C / 40G 16.5
 
3 12.2x12.2 94% Download
IND033 12V±20% 0.6-5.5 -40 - 105°C / 40G 33 6 12.2x12.2 94% Download
IND066 12V±20% 0.6-5.5 -40 - 105°C / 40G 66 12 12.2x12.2 95% Download
IND072 12V±20% 0.6-3.3 -40 - 105°C / 40G 72.6 20 12.2x12.2 94%  Download
IND080 12V±20% 0.6-2.0 -40 - 105°C / 40G 80 40 13.5x33 92% Download
IND027W 12V±20% 3.0-9.0 -40 - 105°C / 40G 27 3 11.4x20.3 96% Download
IND045W 12V±20% 3.0-9.0 -40 - 105°C / 40G 45 5 11.4x20.3 94% Download
IND108W 12V±20% 3.0-9.0 -40 - 105°C / 40G 108 12 13.5x33 95% Download
IND027XW 24V±20% 3.0-18.0 -40 - 105°C / 40G 27 3 11.4x20.3 96% Download
IND045XW 24V±20% 3.0-18.0 -40 - 105°C / 40G 45 5 11.4x20.3 96% Download
IND108XW 24V±20% 3.0-18.0 -40 - 105°C / 40G 108 12 13.5x33 97% Download

 

Step Down Through Hole

Model Input
Range
[V]
Output
Range
[V]
Temp. Range
 
Max. Power
[W]
Max Current
[A]
Footprint
[mm]
Efficiency
[Up To]
Datasheet
IND011SIP 12V±15% 0.6-5.5 -40 - 85°C 11 10 8.1x10.4 93% Download
IND060SIP 12V±15% 0.6-5.5 -40 - 85°C 60 2 8.1x10.4 95% Download

 

Boost / Step Up SMT​

Model Input
Range
[V]
Output
Range
[V]
Temp. Range
 
Max. Power
[W]
Max Current
[A]
Footprint
[mm]
Efficiency
[Up To]
Datasheet
IND065BHV 12V±20% 32-54 -40 - 85°C 65 4.06 11.4x27.9 94.5% Download
IND065BLV 12V±20% 16-34 -40 - 85°C 65 2.03 11.4x27.9 94% Download

 

Features

  • Suitable for extreme environments (-40°C to 105°C extended temperature range, operating shock per Mil Std. 810F to ±40G, and operating vibration per Mil Std. 810F for selected SMT parts)
  • High reliability (qualified with 1000h High Temperature Operating Bias (HTOB), 1000h 85RH/85°C Temperature Humidity Bias (THB), 700 cycle -40 to 125°C Thermal Cycling (TC) testing.)
  • Suitable for conformal coating with dip or vapor deposition.  Conformal coating can provide the protection to meet Salt Fog Test per IEC 60068-2-52 (Severity 3) and Mixed Gas Flow Test per Telcordia GR-3108 Outdoor Levels
  • Outstanding transient response for powering demanding loads
  • High efficiency (up to 97%)
  • Easy to use complete modules enabled fast design cycle and rapid TTM (Time To Market)
  • Planned availability for a minimum of 10 years from product launch
  • 3 year warranty, backed by GE’s proven quality processes

 

Applications​

  • Automation equipment
  • Factories and manufacturing
  • Water treatment facilities
  • Energy exploration and refineries
  • Building and process controls systems and automation equipment
  • Control cabinets and rooms
  • Conveying equipment
  • Vending machines
  • Material handling and packaging equipment
  • Chemical processing plants
  • HVAC (heating, ventilating and air conditioning) equipment
  • Machinery and irrigation technology

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.


Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE