Fox Electronics CABS Series

CABS series 1.2x1.0 mm ceramic SMD crystal

Fox Electronicsintroduces the world’s smallest crystal unit of 1.2x1.0 mm

Fox Electronics CABS Series 1.2x1.0 mm Ceramic SMD Crystal

Fox Electronics introduces the world’s smallest crystal unit of 1.2x1.0 mm. The CABS series operates on frequency ranges from 24MHz to 54MHz and is capable of stabilities of 10ppm over a -30 to 85°C temperature range. Device selection is vast and many combinations are possible with variables of tolerance, stability, load capacitance and operating temperature.

 

Features

  • Tolerances down to ±10 PPM
  • Stabilities down to ±10 PPM
  • Temperature ranges as wide as -40ºC to +85ºC

 

Applications

  • IoT, Wi-Fi and Bluetooth devices

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE