Flex Power Modules BMR469 Series PoL Regulators

BMR469 series PoL regulators

Flex Power Modules has introduced the BMR469 series of PoL regulators, designed in accordance with IEC 62368-1, EN 62368-1 and UL 62368-1

Flex Power Modules BMR469 Series PoL Regulators

Flex Power Modules has introduced the BMR469 series of PoL regulators, designed in accordance with IEC 62368-1, EN 62368-1 and UL 62368-1. The modules feature an input voltage range of 7.5 – 14 V and an output of up to 80 A / 200 W and is a flexible solution for dual or single output configurations in telecom/networking/datacom applications, as well as test & measurement, broadcast and high-end industrial machinery.

 

Features

  • Provides low power dissipation to extend electrical life
  • Achieves high Pulse Width Modulation with low switching times when providing power to devices

 

Applications

  • Small Package 25.4 x 12.7 x 11.6 mm (1.00 x 0.50 x 0.46 in)
  • Flexible solution for dual or single output configuration
  • 0.6 V- 5 V output voltage range
  • High maximum output current, 40A per output for dual outputs or 80A for single output
  • High efficiency, typ. 92.6% at 12Vin, 5Vout half load
  • Current sharing up to 4 modules, 320A
  • Control loop with fast load transient response
  • Configuration and monitoring via PMBus
  • Synchronization and phase spreading
  • Meets safety requirements according to IEC/EN/UL 62368-1
  • MTBF 18.49 Mh

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE