RTE series low profile rotary DIP switches

C&K’s RTE series is a rotary DIP switch giving it a more compact foot print than the traditional slide type

RTE series low profile rotary DIP switches

C&K’s RTE series is a rotary DIP switch giving it a more compact foot print than the traditional slide type. RTE rotary DIP series feature easy-to-set coding functions within a control circuit. Switching between 16 available positions can be done manually by the operator without needing to program a microprocessor. The compact case, at just 7,4 x 7,4 x 4,2 mm, is space saving on a crowded PCB. It is also equipped with a metal cover to increase robustness, and the design is flexible with additional actuators for easy access.

 

Features

  • Different states in compact size - Space savings
  • Metal cover in black and nickel finish - Durability
  • Large choice of codings for different applications
  • Different mounting orientations

 

Applications​

  • HVAC devices
  • Industrial & Automation
  • Computers and Servers
  • Instrumentations

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE