NP series sealed industrial push button switches

The NP series from C&K Components is a sealed pushbutton switch ideal for use in industrial and heavy machinery, transportation, off-road vehicles and medical equipment

C&K NP Series Sealed Industrial Push Button Switches

Designers of industrial heavy machines, transportation, off-road vehicles, and medical equipment need access to rugged, high-quality products that are extremely durable and reliable.

C&K's NP series is your best option. This pushbutton switch housing is made of anodised aluminum to withstand tough application conditions, with a sealed design to meet the waterproof IP68 requirements. These combinations make the NP product work well in harsh environments. These switches offer an operating force of 8N with an epoxy seal.

The NP series comes with a choice of different actuator colors and styles, as well as multiple housing mounting styles. The contact material is available in either silver or gold over silver. NP series' IP 68 version is ideal for outdoor applications.

 

Features

  • Anodised aluminum housing
  • SPDT - Double Break Butterfly contact (redundant)
  • Able to switch up to 5A, resistive load @ 32VDC
  • Up to 1.000.000 electrical life cycles (at 10mA / 5Vdc)
  • IP68 sealed
  • Wire lead options for simple installation

 

Applications​

  • Control grips
  • Joysticks for Equipment
  • Off-road panels
  • Hydraulic control panels
  • Lifts
  • Remote controls for crane / handling equipment

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE