KSU micro mini surface mount detect switch

C&K introduces KSU series with mini surface mount detect switch for system opening detection and piracy or position of a mechanism

C&K KSU Series Micro Mini Surface Mount Detect Switch

Many devices are using switches to detect system opening and piracy or position of a mechanism. The difficulty is to find SMD switches able to combine long travel (1.5 mm) and small format (7 x 3.5 mm height 5 mm) for an easy integration.

C&K's KSU detect series has these characteristics and a multi contact construction. Its metal actuator guarantees an excellent sliding, the rounded tip and the low actuation force (0.7N) allows to operate the switch with a thin strip. An example of this is the presence of the strip in a glucose meter to start the reading.

KSU is available with silver plated contacts and gold contacts for high reliability applications. KSU features a low energy consumption using low switching level at 0.01 mA @ 20mV (gold version) and an operating life of 50 000 cycles.

 

Features

  • 1,5 mm travel
  • SMT tape & reel
  • Top actuated with metal frame
  • Normally open & low current consumption

 

Applications​

  • Anti-tampering: metering, network & alarms, payment terminals
  • Anti-theft and pharmaceutical
  • Access controls, exits/openers & closers
  • Charging inlets
  • RFID Tags

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE