ENC series optical encoder

C&K presents ENC series with optical encoder for tough environments

C&K ENC Series Optical Encoder

In the automotive, industrial and medical industries, products need to be resistant and reliable. They have to be efficient at all times during a sustained period of time and perform in tough environments.

C&K's ENC series is an optical encoder with "light-gate" design offering stable output and small form factor which is resistant to shock and vibration. It was developed to use in tight applications for mission-critical products.

The ENC series utilizes C&K's opto-coupler technology to deliver consistent output signals that are compatible with modern digital devices at a lower cost than similar solutions on the market. The ENC series can be customized to meet the customers' requirements.

 

Features

  • Low profile 4 mm and 3.2 mm height
  • Operating life 500,000 cycles
  • Card detection sealed switch

 

Applications​

  • Transaction
  • Identification
  • New generation of mobile POS
  • New POS module for smartphone connector

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE