CCM01 MK5 smart card connectors

C&K has introduced CCM01 MK5 series smartcard connectors for the new generation of mobile POS

C&K CCM01 MK5 Series Smart Card Connectors

The new generation of point of sale terminals needs to be mobile and requires components that are reliable and resistant to withstand multiple uses per day as well as offer a lower profile to fit into smaller applications.

C&K's CCM01 MK5 series is a high performance EMV-designed smartcard reader which is fully compatible with mobile point of sales terminals. It has an extra secure high card insertion resistance up to 40N and its long 500,000 life cycle reduces the maintenance for POS.

The metal cover design of the CCM01 MK5 series includes an optional ESD protection and its new low profile options with a thickness from 4.0 mm to only 3.2 mm enables new design possibilities.

 

Features

  • Low profile 4 mm and 3.2 mm height
  • Operating life 500,000 cycles
  • Card detection sealed switch

 

Applications​

  • Transaction
  • Identification
  • New generation of mobile POS
  • New POS module for smartphone connector

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE