Bourns SF-1206SxxxW & SF-1210SxxxW Series

SF-1206SxxxW & SF-1210SxxxW SMD slow blow wire core fuses

Bourns has announced the SF-1206SxxxW and SF-1210SxxxW series of slow blow wire core SinglFuse™ SMD fuses in 1206 and 1210 footprints

Bourns SF-1206SxxxW & SF-1210SxxxW Series SMD Slow Blow Wire Core Fuses

Bourns has announced the SF-1206SxxxW and SF-1210SxxxW series of slow blow wire core SinglFuse™ SMD fuses in 1206 and 1210 footprints. The 1206 size has rated currents of 1.5 A to 4.0 A or 5.0 A to 15 A and rated voltages of 65 Vdc and 32 Vdc, while the 1210 model rated current is 1.0 A to 3.0 and a rated voltage of 125 Vac.

 

Features

  • Single blow fuse for overcurrent protection
  • 1206 (3216) and 1210 (3225) footprint
  • Slow blow fuse
  • UL 248-14 listed
  • Surface mount packaging for automated assembly
  • Wire core SMD design
  • RoHS compliant* and halogen free**

 

Applications​

  • LCD monitors
  • Backlight drivers
  • Set top boxes
  • DC/DC converters
  • Notebooks / ultrabooks
  • Low voltage lighting power
  • Industrial controllers
  • White goods
  • Lighting and drivers
  • DC/DC converters
  • Low voltage power and chargers
  • Industrial equipment

* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
 (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.​

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE