Bourns SF-0603SPxxxM & SF-1206SPxxxM Series

Time Lag Multilayer SinglFuse™ SMD chip fuses

Bourns has announces two new Time Lag Multilayer SinglFuse™ SMD chip fuses in 0603 and 1206 footprints

Bourns SF-0603SPxxxM And SF-1206SPxxxM Series Time Lag Multilayer SinglFuse™ SMD Chip Fuses

Bourns has announces two new Time Lag Multilayer SinglFuse™ SMD chip fuses in 0603 and 1206 footprints. These fuses address the growing need for effective circuit protection in a variety of applications including PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers and set-top boxes.

 

Features

  • Single blow fuse for overcurrent protection
  • EIA 0603 and 1206 footprint
  • Time lag fuse
  • UL 248-14 listed
  • Surface mount packaging for automated assembly
  • Multilayer SMD design
  • RoHS compliant* and halogen free**

 

Applications​

  • Portable memory 
  • Rechargeable battery packs
  • LCD monitors 
  • Battery chargers
  • Disk drives 
  • Set-top boxes
  • PDAs 
  • Industrial controllers
  • Digital cameras 
  • Battery Management Systems (BMS)
  • MP3 players 
  • LED lighting
  • Cell phones 
  • Power tools

 

* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is
 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less​

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE