Bourns SF-0603FPxxxM Series

SF-0603FPxxxM precision multilayer SingleFuse™ SMD fuses

Bourns has announced the SF-0603FPxxxM series of fast-acting precision multilayer SingleFuse™ SMD fuses in a 0603 footprint

Bourns SF-0603FPxxxM Series Precision Multilayer SinglFuse™ SMD Fuses

Bourns has announced the SF-0603FPxxxM series of fast-acting precision multilayer SingleFuse™ SMD fuses in a 0603 footprint. These fuses address the growing need for effective circuit protection in a variety of applications including PCs and monitors, server farms, portable memory, mobile phones and tablets, digital cameras, gaming systems, set-top boxes, drones and robotics, whitre goods, battery chargers, and industrial controllers.

 

Features

  • Single blow fuse for overcurrent protection
  • 1608 (EIA 0603) miniature footprint
  • Fast-acting precision fuse
  • UL 248-14 listed
  • Surface mount packaging for automated assembly
  • Multilayer SMD design
  • RoHS compliant* and halogen free**

 

Applications​

  • Portable memory 
  • Rechargeable battery packs
  • LCD monitors 
  • Battery chargers
  • Disk drives 
  • Set-top boxes
  • PDAs 
  • Industrial controllers
  • Digital cameras 
  • Battery Management Systems (BMS)
  • MP3 players 
  • LED lighting
  • Cell phones 
  • Power tools

 

* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is  900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.​

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE